Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 1 MB Flash, 144-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
828-3893
Mfr. Part No.:
R5F5631YDDFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

256 kB

USB Channels

2

Number of SPI Channels

3

Number of I2C Channels

4

Number of UART Channels

13

Number of CAN Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of LIN Channels

0

Height

1.55mm

Width

20.1mm

Dimensions

20.1 x 20.1 x 1.55mm

Number of PCI Channels

0

Number of Ethernet Channels

1

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

20.1mm

ADCs

21-ch x 12-bit, 8-ch x 10-bit

Maximum Number of Ethernet Channels

1

Program Memory Type

Flash

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy