Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 256 kB Flash, 48-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
828-3878
Mfr. Part No.:
R5F5631MCDFL#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

7

Number of I2C Channels

6

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of USART Channels

0

Number of UART Channels

5

Number of CAN Channels

0

Dimensions

7.1 x 7.1 x 1.5mm

Number of ADC Units

1

Length

7.1mm

ADCs

1 (8 x 12 bit)

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Width

7.1mm

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Height

1.5mm

Program Memory Type

Flash

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy