Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 1 MB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
828-3865
Mfr. Part No.:
R5F5631BCDFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

2

Number of SPI Channels

3

Number of I2C Channels

4

Number of CAN Channels

0

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of USART Channels

0

Number of UART Channels

13

Maximum Operating Temperature

+85 °C

Number of ADC Units

2

Length

20.1mm

ADCs

21-ch x 12-bit, 8-ch x 10-bit

Maximum Number of Ethernet Channels

1

Number of LIN Channels

0

Height

1.55mm

Width

20.1mm

Dimensions

20.1 x 20.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

1

Instruction Set Architecture

CISC

COO (Country of Origin):
JP