Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 512 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
828-3859
Mfr. Part No.:
R5F56318CDFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of SPI Channels

11

Number of USART Channels

0

Number of I2C Channels

11

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

9

Dimensions

14.1 x 14.1 x 1.55mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Number of Ethernet Channels

0

Width

14.1mm

Height

1.55mm

Number of LIN Channels

0

ADCs

1 (14 x 12 bit)

Length

14.1mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy