Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 256 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
RS Stock No.:
828-3840
Mfr. Part No.:
R5F56316CDFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of SPI Channels

11

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of UART Channels

9

Number of USART Channels

0

Number of I2C Channels

11

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Length

14.1mm

ADCs

1 (14 x 12 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.55mm

Width

14.1mm

Program Memory Type

Flash

Dimensions

14.1 x 14.1 x 1.55mm

Number of PCI Channels

0

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy