Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 32 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
828-3565
Mfr. Part No.:
R5F10RLCAFA#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

24MHz

RAM Size

1.5 kB

USB Channels

0

Number of SPI Channels

2

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Width

12mm

Dimensions

12 x 12 x 1.4mm

Number of LIN Channels

1

Height

1.4mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

ADCs

1 (10 x 8 bit/10 x 10 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Length

12mm

Number of ADC Units

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP