NXP S9KEAZN16ACLH, 32bit ARM Cortex M0 Microcontroller, Kinetis EA, 40MHz, 16 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
828-1991
Mfr. Part No.:
S9KEAZN16ACLH
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis EA

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

2

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

2

Number of USART Channels

0

Number of UART Channels

3

Number of CAN Channels

0

Length

10mm

ADCs

1 (16 x 12 bit)

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

ARM

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of LIN Channels

0

Height

1.45mm

Dimensions

10 x 10 x 1.45mm

Number of Ethernet Channels

0

Width

10mm

Pulse Width Modulation

3

Number of PCI Channels

0