Infineon, 32bit ARM Cortex M4, XMC4000 Microcontroller, 120MHz, 768 kB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-9275
Mfr. Part No.:
XMC4500F144F768ACXQMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Family Name

XMC4000

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

768 kB

Maximum Frequency

120MHz

RAM Size

160 kB

USB Channels

1

Number of SPI Channels

2

Number of UART Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of CAN Channels

1

Length

20mm

ADCs

4 (8 x 12 bit)

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1

Instruction Set Architecture

ARM

Maximum Operating Temperature

+85 °C

Number of ADC Units

4

Number of LIN Channels

1

Height

1.4mm

Width

20mm

Dimensions

20 x 20 x 1.4mm

Number of Ethernet Channels

1

Program Memory Type

Flash

RoHS Status: Exempt