Texas Instruments, 32bit ARM Cortex M4, Tiva C Microcontroller, 80MHz, 256 kB Flash, 144-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-5283
Mfr. Part No.:
TM4C123GH6PGET
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

Tiva C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

24

Number of SPI Channels

4

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

2

Number of I2C Channels

6

Number of USART Channels

0

Number of UART Channels

8

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

1(24 x 12 bit)

Length

20.2mm

Number of ADC Units

1

Instruction Set Architecture

RISC

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.45mm

Width

20.2mm

Dimensions

20.2 x 20.2 x 1.45mm

Pulse Width Modulation

12 x 16 bit, 12 x 32 bit, 12 x 32 bit, 12 x 64 bit

Maximum Operating Temperature

+105 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy