Texas Instruments, 32bit ARM Cortex M4, Tiva C Microcontroller, 80MHz, 256 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 825-5270
- Mfr. Part No.:
- TM4C123FH6PMT
- Brand:
- Texas Instruments
- RS Stock No.:
- 825-5270
- Mfr. Part No.:
- TM4C123FH6PMT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | Tiva C | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 24 | |
| Number of SPI Channels | 4 | |
| Number of CAN Channels | 2 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 8 | |
| Number of I2C Channels | 6 | |
| Number of USART Channels | 0 | |
| Dimensions | 10.2 x 10.2 x 1.45mm | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.45mm | |
| Width | 10.2mm | |
| Maximum Operating Temperature | +105 °C | |
| Pulse Width Modulation | 12 x 16 bit, 12 x 32 bit, 12 x 32 bit, 12 x 64 bit | |
| Number of ADC Units | 1 | |
| Length | 10.2mm | |
| ADCs | 1(12 x 12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name Tiva C | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 80MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 24 | ||
Number of SPI Channels 4 | ||
Number of CAN Channels 2 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 8 | ||
Number of I2C Channels 6 | ||
Number of USART Channels 0 | ||
Dimensions 10.2 x 10.2 x 1.45mm | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Width 10.2mm | ||
Maximum Operating Temperature +105 °C | ||
Pulse Width Modulation 12 x 16 bit, 12 x 32 bit, 12 x 32 bit, 12 x 64 bit | ||
Number of ADC Units 1 | ||
Length 10.2mm | ||
ADCs 1(12 x 12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
