Texas Instruments, 32bit ARM Cortex M4, Tiva C Microcontroller, 80MHz, 128 kB Flash, 64-Pin LQFP

Bulk discount available

Subtotal (1 unit)*

£3.82

(exc. VAT)

£4.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£3.82
10 +£3.60

*price indicative

Packaging Options:
RS Stock No.:
825-5182
Mfr. Part No.:
TM4C1233E6PMI
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

Tiva C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

24

Number of SPI Channels

4

Number of CAN Channels

1

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

4

Number of USART Channels

0

Number of UART Channels

8

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Pulse Width Modulation

12 x 16 bit, 12 x 32 bit, 12 x 32 bit, 12 x 64 bit

Dimensions

10.2 x 10.2 x 1.45mm

Width

10.2mm

Number of LIN Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Height

1.45mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

1(12 x 12 bit)

Length

10.2mm