Texas Instruments, 32bit ARM Cortex M4, Tiva C Microcontroller, 80MHz, 128 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-5126
Mfr. Part No.:
TM4C1230E6PMI
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

Tiva C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

24

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

6

Number of UART Channels

8

Number of CAN Channels

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Program Memory Type

Flash

Length

10.2mm

ADCs

1(12 x 12 bit)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Number of LIN Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

12 x 16 bit, 12 x 32 bit, 12 x 32 bit, 12 x 64 bit

Dimensions

10.2 x 10.2 x 1.45mm

Width

10.2mm

Height

1.45mm

Maximum Number of Ethernet Channels

0