Microchip PIC18F1320-E/SS, 8bit PIC Microcontroller, PIC18F, 40MHz, 8 kB Flash, 20-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-1089
Mfr. Part No.:
PIC18F1320-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

40MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of ADC Units

1

Dimensions

7.5 x 5.6 x 1.85mm

Width

5.6mm

Number of LIN Channels

1

Height

1.85mm

ADCs

1(7 x 10 bit)

Length

7.5mm

Instruction Set Architecture

C Compiler

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Pulse Width Modulation

1 x 10 bit

Number of PCI Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy