Microchip PIC16F1503-E/SL, 8bit PIC Microcontroller, PIC16F, 20MHz, 2048 words Flash, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-1073
Mfr. Part No.:
PIC16F1503-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

4 x 8/10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Instruction Set Architecture

RISC

Height

1.5mm

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Width

3.9mm

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Length

8.65mm

ADCs

8 x 10 bit

Maximum Operating Temperature

+125 °C

Number of PCI Channels

0

Program Memory Type

Flash

Pulse Width Modulation

4 x 10/8 bit

Number of Ethernet Channels

0

Dimensions

8.65 x 3.9 x 1.5mm