Microchip PIC16LF1938-I/ML, 8bit PIC Microcontroller, PIC16F, 32MHz, 16384 words Flash, 28-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-0966
Mfr. Part No.:
PIC16LF1938-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16384 words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Pulse Width Modulation

5 x 10/8 bit

Number of Ethernet Channels

0

Height

0.95mm

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Dimensions

6 x 6 x 0.95mm

Program Memory Type

Flash

Width

6mm

Length

6mm

ADCs

1(11 x 10 bit)

Number of LIN Channels

0