Microchip PIC24HJ64GP202-E/MM, 16bit PIC Microcontroller, PIC24HJ, 20MHz, 64 kB Flash, 28-Pin QFN-S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
824-8935
Mfr. Part No.:
PIC24HJ64GP202-E/MM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24HJ

Package Type

QFN-S

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

20MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Length

6mm

ADCs

1(10 x 10bit)/1(10 x 12bit)

Width

6mm

Number of LIN Channels

2

Height

0.95mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

Harvard

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Pulse Width Modulation

4 x 16 bit

Dimensions

6 x 6 x 0.95mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy