Microchip, 16bit PIC, PIC24HJ Microcontroller, 20MHz, 128 kB Flash, 44-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-8926
Mfr. Part No.:
PIC24HJ128GP504-E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24HJ

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Number of UART Channels

2

Number of CAN Channels

1

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 3.6 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Maximum Number of Ethernet Channels

0

ADCs

13 x 10/12 bit

Length

8mm

Number of ADC Units

1

Number of LIN Channels

2

Maximum Operating Temperature

+125 °C

Height

0.95mm

Width

8mm

Dimensions

8 x 8 x 0.95mm

Pulse Width Modulation

4 x 16 bit

Number of Ethernet Channels

0

Number of PCI Channels

0