Microchip PIC16LF747-I/PT, 8bit PIC Microcontroller, PIC16F, 20MHz, 4096 words Flash, 44-Pin TQFP
- RS Stock No.:
- 824-8799
- Mfr. Part No.:
- PIC16LF747-I/PT
- Brand:
- Microchip
- RS Stock No.:
- 824-8799
- Mfr. Part No.:
- PIC16LF747-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4096 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 368 B | |
| USB Channels | 0 | |
| Number of PWM Units | 3 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of USART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2.5 → 5.5 V | |
| ADCs | 1(14 x 10 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | MCU | |
| Length | 10mm | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Width | 10mm | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 3 x 10 bit | |
| Program Memory Type | Flash | |
| Dimensions | 10 x 10 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4096 words | ||
Maximum Frequency 20MHz | ||
RAM Size 368 B | ||
USB Channels 0 | ||
Number of PWM Units 3 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of USART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2.5 → 5.5 V | ||
ADCs 1(14 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture MCU | ||
Length 10mm | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Width 10mm | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 3 x 10 bit | ||
Program Memory Type Flash | ||
Dimensions 10 x 10 x 1.05mm | ||
Dual Analog Comparators
Programmable Low-Current Brown-out Reset (BOR) Circuitry and Programmable Low-Voltage Detect (LVD)
Fail-Safe Clock Monitor for protecting critical applications against crystal failure
Two-Speed Start-up mode for immediate code execution
Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
Programmable Code Protection
Processor Read Access to Program Memory
Power-Saving Sleep mode
In-Circuit Serial Programming(ICSP) via two pins
MPLAB® In-Circuit Debug (ICD) via two pins
MCLR pin function replaceable with input only pin
Temperature range between -40°C to +85°C
TQFP (Thin Quad Flatpack) package
