Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8k words Flash, 20-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
824-8786
Mfr. Part No.:
PIC16LF1829-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8k words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

4 x 8/10 bit

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of USART Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

4 x 10/8 bit

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Length

12.8mm

ADCs

12 x 10 bit

Number of ADC Units

1

Dimensions

12.8 x 7.5 x 2.35mm

Number of Ethernet Channels

0

Width

7.5mm

Number of LIN Channels

0

Number of PCI Channels

0

Height

2.35mm

Maximum Operating Temperature

+85 °C