Microchip PIC16F1933-E/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 4096 words Flash, 28-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
824-8727
Mfr. Part No.:
PIC16F1933-E/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of PCI Channels

0

ADCs

1(11 x 10 bit)

Pulse Width Modulation

5 x 10/8 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Dimensions

10.5 x 5.6 x 1.85mm

Height

1.85mm

Length

10.5mm

Number of LIN Channels

0

Width

5.6mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy