Microchip PIC16F1936-E/SO, 8bit PIC Microcontroller, PIC16F, 32MHz, 8192 words Flash, 28-Pin SOIC
- RS Stock No.:
- 824-8720
- Mfr. Part No.:
- PIC16F1936-E/SO
- Brand:
- Microchip
- RS Stock No.:
- 824-8720
- Mfr. Part No.:
- PIC16F1936-E/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8192 words | |
| Maximum Frequency | 32MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 5 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 1 | |
| Height | 2.35mm | |
| Number of LIN Channels | 0 | |
| Width | 7.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Length | 17.9mm | |
| ADCs | 1(11 x 10 bit) | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Pulse Width Modulation | 5 x 10/8 bit | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8192 words | ||
Maximum Frequency 32MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 5 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of CAN Channels 0 | ||
Number of USART Channels 1 | ||
Height 2.35mm | ||
Number of LIN Channels 0 | ||
Width 7.5mm | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Length 17.9mm | ||
ADCs 1(11 x 10 bit) | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Pulse Width Modulation 5 x 10/8 bit | ||
Number of Ethernet Channels 0 | ||
