Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8k words Flash, 20-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-8702
Mfr. Part No.:
PIC16F1829-E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8k words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Width

4mm

Length

4mm

ADCs

1(12 x 10 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.95mm

Number of ADC Units

1

Dimensions

4 x 4 x 0.95mm

Pulse Width Modulation

4 x 10/8 bit

Maximum Operating Temperature

+125 °C