Microchip PIC24FJ64GA306-I/MR, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 64-Pin QFN

Subtotal (1 pack of 2 units)*

£3.25

(exc. VAT)

£3.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +£1.625£3.25

*price indicative

Packaging Options:
RS Stock No.:
824-6504
Mfr. Part No.:
PIC24FJ64GA306-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

7

Number of SPI Channels

2

Number of UART Channels

4

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

1(16 x 10bit)/1(16 x 12bit)

Length

9mm

Instruction Set Architecture

Harvard

Height

0.95mm

Program Memory Type

Flash

Pulse Width Modulation

7 x 16 bit

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

4

Width

9mm

Dimensions

9 x 9 x 0.95mm