Microchip PIC24FJ64GA002-E/ML, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 64 kB Flash, 28-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-3930
Mfr. Part No.:
PIC24FJ64GA002-E/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24FJ

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of UART Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Width

6mm

Number of LIN Channels

0

Program Memory Type

Flash

Pulse Width Modulation

5 x 16 bit

Dimensions

6 x 6 x 0.95mm

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Height

0.95mm

ADCs

1(10 x 10 bit)

Length

6mm

Maximum Operating Temperature

+125 °C

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0