Microchip, 16bit PIC, PIC24EP Microcontroller, 60MHz, 256 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-3914
Mfr. Part No.:
PIC24EP256GP202-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24EP

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

60MHz

RAM Size

32 kB

USB Channels

0

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

2

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Length

17.9mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

ADCs

6 x 10/12 bit

Width

7.5mm

Dimensions

17.9 x 7.5 x 2.35mm

Pulse Width Modulation

0

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

2.35mm