Microchip PIC16C77-10I/P, 8bit PIC Microcontroller, PIC16C, 20MHz, 8 kB EEPROM, 40-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-3762
Mfr. Part No.:
PIC16C77-10I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

2.5 → 6 V

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

ADCs

1(8 x 8 bit)

Height

4.06mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of ADC Units

1

Length

52.45mm

Maximum Operating Temperature

+85 °C

Program Memory Type

EEPROM

Pulse Width Modulation

2 (CCP)

Number of Ethernet Channels

0

Width

14.22mm

Number of LIN Channels

0

Dimensions

52.45 x 14.22 x 4.06mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy