NXP MK22FN128VLL10, 32bit ARM Cortex M4 Microcontroller, Kinetis K2x, 100MHz, 128 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-2387
Mfr. Part No.:
MK22FN128VLL10
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis K2x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

100MHz

RAM Size

24 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of USART Channels

0

Number of UART Channels

4

Number of CAN Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Instruction Set Architecture

MCU

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (8 Channel)

Number of LIN Channels

0

Dimensions

14 x 14 x 1.7mm

Width

14mm

Maximum Number of Ethernet Channels

0

Number of ADC Units

2

Maximum Operating Temperature

+105 °C

ADCs

2 x 16-bit

Length

14mm

Height

1.7mm

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy