NXP, 32bit ARM Cortex M0+, Kinetis L Microcontroller, 48MHz, 32 kB Flash, 24-Pin QFN
- RS Stock No.:
- 823-2362
- Mfr. Part No.:
- MKL03Z32VFK4
- Brand:
- NXP
Subtotal (1 pack of 5 units)*
£8.77
(exc. VAT)
£10.525
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.754 | £8.77 |
*price indicative
- RS Stock No.:
- 823-2362
- Mfr. Part No.:
- MKL03Z32VFK4
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis L | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +105 °C | |
| ADCs | 7 x 12 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 4mm | |
| Width | 4mm | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Pulse Width Modulation | 2 | |
| Height | 0.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of LIN Channels | 0 | |
| Instruction Set Architecture | MCU | |
| Dimensions | 4 x 4 x 0.65mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis L | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of CAN Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +105 °C | ||
ADCs 7 x 12 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Length 4mm | ||
Width 4mm | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Pulse Width Modulation 2 | ||
Height 0.65mm | ||
Minimum Operating Temperature -40 °C | ||
Number of LIN Channels 0 | ||
Instruction Set Architecture MCU | ||
Dimensions 4 x 4 x 0.65mm | ||
- COO (Country of Origin):
- CN
