NXP MK50DX256CMD10, 32bit ARM Cortex M4 Microcontroller, Kinetis K5x, 100MHz, 512 kB Flash, 144-Pin MAPBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-2331
Mfr. Part No.:
MK50DX256CMD10
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis K5x

Package Type

MAPBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

68 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of UART Channels

6

Program Memory Type

Flash

Pulse Width Modulation

1 (8 Channel)

Number of ADC Units

2

Instruction Set Architecture

MCU

Minimum Operating Temperature

-40 °C

Height

1.7mm

Number of LIN Channels

0

ADCs

2 x 16-bit

Length

13mm

Maximum Operating Temperature

+85 °C

Dimensions

13 x 13 x 1.7mm

Width

13mm

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0

COO (Country of Origin):
CN

Note

NXP is a trademark of NXP B.V.