NXP MK22DX128VMC5, 32bit ARM Cortex M4 Microcontroller, Kinetis K2x, 50MHz, 192 kB Flash, 121-Pin MAPBGA
- RS Stock No.:
- 823-2325
- Mfr. Part No.:
- MK22DX128VMC5
- Brand:
- NXP
Subtotal (1 unit)*
£5.54
(exc. VAT)
£6.65
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 9 | £5.54 |
| 10 - 49 | £4.54 |
| 50 - 99 | £4.16 |
| 100 - 199 | £4.05 |
| 200 + | £3.95 |
*price indicative
- RS Stock No.:
- 823-2325
- Mfr. Part No.:
- MK22DX128VMC5
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis K2x | |
| Package Type | MAPBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 121 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 192 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 36 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 4 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | DSP | |
| Maximum Operating Temperature | +105 °C | |
| Length | 8mm | |
| Number of ADC Units | 1 | |
| ADCs | 1 x 16-bit | |
| Height | 1.5mm | |
| Number of LIN Channels | 0 | |
| Width | 8mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (8 Channel) | |
| Dimensions | 8 x 8 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis K2x | ||
Package Type MAPBGA | ||
Mounting Type Surface Mount | ||
Pin Count 121 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 192 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 36 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of UART Channels 4 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture DSP | ||
Maximum Operating Temperature +105 °C | ||
Length 8mm | ||
Number of ADC Units 1 | ||
ADCs 1 x 16-bit | ||
Height 1.5mm | ||
Number of LIN Channels 0 | ||
Width 8mm | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (8 Channel) | ||
Dimensions 8 x 8 x 1.5mm | ||
