Silicon Labs C8051F504-IM, 8bit 8051 Microcontroller, C8051F, 50MHz, 32 kB Flash, 48-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-2246
Mfr. Part No.:
C8051F504-IM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

8051

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

50MHz

RAM Size

4.352 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.25 V

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Pipelined

Pulse Width Modulation

1 (6 x 16 bit)

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Program Memory Type

Flash

Width

7mm

Number of LIN Channels

1

Height

0.95mm

ADCs

1 (32 x 12 bit)

Length

7mm

Maximum Number of Ethernet Channels

0

Dimensions

7 x 7 x 0.95mm