Silicon Labs, 8bit 8051, C8051T Microcontroller, 25MHz, 2 kB Flash, 11-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-2110
Mfr. Part No.:
C8051T605-GM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051T

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

11

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

25MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

3 V

Number of USART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Pipelined

Maximum Number of Ethernet Channels

0

Length

3mm

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (3 x 16 bit)

Dimensions

3 x 3 x 0.89mm

Width

3mm

Number of PCI Channels

0

Height

0.89mm

Number of LIN Channels

0

Number of Ethernet Channels

0