Silicon Labs C8051F38C-GM, 8bit 8051 Microcontroller, C8051F, 50MHz, 16 kB Flash, 32-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-2104
Mfr. Part No.:
C8051F38C-GM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

8051

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

50MHz

RAM Size

2.304 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

3

Number of I2C Channels

3

Program Memory Type

Flash

Instruction Set Architecture

Pipelined

Minimum Operating Temperature

-40 °C

Width

5mm

Length

5mm

Number of LIN Channels

0

Height

0.85mm

Maximum Number of Ethernet Channels

0

ADCs

1 (21 x 10 bit)

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Pulse Width Modulation

1 (5 x 16 bit)

Number of ADC Units

1

Dimensions

5 x 5 x 0.85mm