Silicon Labs, 8bit 8051, C8051F Microcontroller, 25MHz, 8 kB Flash, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
823-1928
Mfr. Part No.:
C8051F822-GS
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

C8051F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Device Core

8051

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

25MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3 V

Number of USART Channels

0

Number of CAN Channels

0

Instruction Set Architecture

Pipelined

Program Memory Type

Flash

Number of PCI Channels

0

Pulse Width Modulation

1 (3 x 16 bit)

Dimensions

9.9 x 3.9 x 1.5mm

Width

3.9mm

Minimum Operating Temperature

-40 °C

Length

9.9mm

Number of LIN Channels

0

Height

1.5mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0