Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 256 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-1160
Mfr. Part No.:
PIC32MX350F256H-V/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

64 kB

USB Channels

1 x Device, 1 x Host, 1 x OTG

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

5

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

2

Number of USART Channels

0

Pulse Width Modulation

1 (5 Channel)

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

28 (10 bit)

Length

10mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+105 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy