Microchip PIC16F505-I/ST, 8bit PIC Microcontroller, PIC16F, 4MHz, 1.5 kB Flash, 14-Pin TSSOP
- RS Stock No.:
- 823-1050
- Mfr. Part No.:
- PIC16F505-I/ST
- Brand:
- Microchip
- RS Stock No.:
- 823-1050
- Mfr. Part No.:
- PIC16F505-I/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.5 kB | |
| Maximum Frequency | 4MHz | |
| RAM Size | 72 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Instruction Set Architecture | RISC | |
| Height | 1.05mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Width | 4.5mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.5 kB | ||
Maximum Frequency 4MHz | ||
RAM Size 72 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Instruction Set Architecture RISC | ||
Height 1.05mm | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Width 4.5mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Program Memory Type Flash | ||
