Microchip PIC16F687-I/ML, 8bit PIC Microcontroller, PIC16F, 20MHz, 3.5 kB Flash, 20-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-1007
Mfr. Part No.:
PIC16F687-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of I2C Channels

1

Number of LIN Channels

1

Width

4mm

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Dimensions

4 x 4 x 0.95mm

Height

0.95mm

Instruction Set Architecture

RISC

ADCs

12 x 10 bit

Length

4mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy