Microchip PIC18LF6520-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-0896
Mfr. Part No.:
PIC18LF6520-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

2.048 kB

Number of PWM Units

5 x 10 bit

Number of SPI Channels

1

Number of UART Channels

2

Number of USART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

10mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Pulse Width Modulation

5 (CCP) (10 bit)

Height

1.05mm

Dimensions

10 x 10 x 1.05mm

Number of LIN Channels

0

Width

10mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy