Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 40-Pin UQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-0690
Mfr. Part No.:
PIC16F1939-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2, 3

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

1

Number of ADC Units

1

Program Memory Type

Flash

Dimensions

5 x 5 x 0.423mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Width

5mm

Height

0.423mm

Length

5mm

ADCs

14 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2 (CCP) (10 bit), 3 (ECCP) (10 bit)