Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 128 kB Flash, 121-Pin TFBGA

Subtotal (1 pack of 184 units)*

£705.272

(exc. VAT)

£846.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
184 +£3.833£705.27

*price indicative

RS Stock No.:
821-1059
Mfr. Part No.:
PIC32MX664F128L-I/BG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

121

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

4

Number of I2C Channels

5

Number of USART Channels

0

Number of UART Channels

6

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

1

Number of LIN Channels

0

Height

0.85mm

Width

10mm

Dimensions

10 x 10 x 0.85mm

Pulse Width Modulation

2

Instruction Set Architecture

RISC

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1

ADCs

1(16 x 10 bit)

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US