Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 128 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-1056
Mfr. Part No.:
PIC32MX664F128HT-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

3

Number of I2C Channels

4

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of USART Channels

0

Number of UART Channels

6

Number of CAN Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Length

10mm

ADCs

1(16 x 10 bit)

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1

Number of ADC Units

1

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Width

10mm

Height

1.05mm

Pulse Width Modulation

2

Number of PCI Channels

0

Number of Ethernet Channels

1

COO (Country of Origin):
US