Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 128 kB Flash, 121-Pin TFBGA

Stock information currently inaccessible
RS Stock No.:
821-1019
Mfr. Part No.:
PIC32MX564F128LT-I/BG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

121

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

4

Number of CAN Channels

1

Number of I2C Channels

5

Number of UART Channels

6

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of USART Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Length

10mm

ADCs

1(16 x 10 bit)

Number of Ethernet Channels

0

Height

0.85mm

Instruction Set Architecture

RISC

Number of PCI Channels

0

Dimensions

10 x 10 x 0.85mm

Width

10mm

Pulse Width Modulation

2

COO (Country of Origin):
US