Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 128 kB Flash, 121-Pin TFBGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-1015
Mfr. Part No.:
PIC32MX564F128L-I/BG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

121

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

4

Number of I2C Channels

5

Number of UART Channels

6

Number of USART Channels

0

Number of CAN Channels

1

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

10mm

ADCs

1(16 x 10 bit)

Height

0.85mm

Dimensions

10 x 10 x 0.85mm

Width

10mm

Pulse Width Modulation

2

COO (Country of Origin):
US