Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 64 kB Flash, 100-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
821-1009
Mfr. Part No.:
PIC32MX564F064LT-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

4

Number of UART Channels

6

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

5

Number of CAN Channels

1

Number of USART Channels

0

Number of LIN Channels

0

Pulse Width Modulation

2

Height

1.05mm

Width

12mm

Dimensions

12 x 12 x 1.05mm

Maximum Number of Ethernet Channels

0

ADCs

1(16 x 10 bit)

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of ADC Units

1

Number of PCI Channels

0

Length

12mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy