Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 64 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-1006
Mfr. Part No.:
PIC32MX564F064LT-I/PF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

80MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

5

Number of UART Channels

6

Number of CAN Channels

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

12mm

ADCs

1(16 x 10 bit)

Pulse Width Modulation

2

Number of LIN Channels

0

Height

1.05mm

Width

12mm

Number of PCI Channels

0

Dimensions

12 x 12 x 1.05mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

COO (Country of Origin):
US