Microchip, 32bit PIC, PIC32MX Microcontroller, 80MHz, 64 kB Flash, 64-Pin QFN

Subtotal (1 reel of 3300 units)*

£9,210.30

(exc. VAT)

£11,051.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3300 +£2.791£9,210.30

*price indicative

RS Stock No.:
821-0965
Mfr. Part No.:
PIC32MX534F064HT-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

80MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

3

Number of CAN Channels

1

Number of I2C Channels

4

Number of USART Channels

0

Number of UART Channels

6

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of LIN Channels

0

Pulse Width Modulation

2

Dimensions

9 x 9 x 0.95mm

Width

9mm

Height

0.95mm

Program Memory Type

Flash

Length

9mm

ADCs

1(16 x 10 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of PCI Channels

0

COO (Country of Origin):
US