Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MHz, 128 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-0921
Mfr. Part No.:
PIC24HJ128GP306-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

40MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

8

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

10mm

ADCs

1(18 x 12 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

Modified Harvard

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Width

10mm

Height

1.05mm

Number of LIN Channels

0

Pulse Width Modulation

8

Dimensions

10 x 10 x 1.05mm

COO (Country of Origin):
US