Microchip, 16bit PIC, PIC24EP Microcontroller, 60MHz, 536 kB Flash, 121-Pin TFBGA

Subtotal (1 pack of 184 units)*

£1,116.696

(exc. VAT)

£1,340.072

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
184 +£6.069£1,116.70

*price indicative

RS Stock No.:
821-0826
Mfr. Part No.:
PIC24EP512GU810-I/BG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24EP

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

121

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

536 kB

Maximum Frequency

60MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

2

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

10mm

ADCs

32-ch x 10-bit, 32-ch x 12-bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.85mm

Width

10mm

Dimensions

10 x 10 x 0.85mm

Pulse Width Modulation

1 (16 x 16 bit)

Program Memory Type

Flash

Number of ADC Units

1

COO (Country of Origin):
US