Microchip, 16bit PIC, PIC24EP Microcontroller, 60MHz, 536 kB Flash, 121-Pin TFBGA

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-0820
Mfr. Part No.:
PIC24EP512GU810T-I/BG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24EP

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

121

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

536 kB

Maximum Frequency

60MHz

RAM Size

52 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

4

Number of I2C Channels

2

Number of USART Channels

0

Number of UART Channels

4

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

2

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

32-ch x 10-bit, 32-ch x 12-bit

Number of ADC Units

1

Height

0.85mm

Number of LIN Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Pulse Width Modulation

1 (16 x 16 bit)

Dimensions

10 x 10 x 0.85mm

Width

10mm

COO (Country of Origin):
US