Microchip, 16bit PIC, PIC24EP Microcontroller, 60MHz, 280 kB Flash, 121-Pin TFBGA

Stock information currently inaccessible
RS Stock No.:
821-0810
Mfr. Part No.:
PIC24EP256GU810-I/BG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC24EP

Package Type

TFBGA

Mounting Type

Surface Mount

Pin Count

121

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

280 kB

Maximum Frequency

60MHz

RAM Size

28 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

4

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

2

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (16 x 16 bit)

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

0.85mm

Width

10mm

Dimensions

10 x 10 x 0.85mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

10mm

ADCs

32-ch x 10-bit, 32-ch x 12-bit

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy